24-bit FET bus switch featuring precharged outputs and -2V undershoot protection. This CMOS logic IC offers 24 independent switches with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. It supports a high level output current of -128mA and a low level output current of 128mA, with a 64mA output current specification. Operating across a temperature range of -40°C to 85°C, this surface mount component boasts a propagation delay of 0.25ns and a turn-on delay time of 6.5ns.
Texas Instruments SN74CBT16811CDGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16811CDGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.