24-bit FET bus switch featuring precharged outputs and -2V undershoot protection. This CMOS logic IC offers 24 independent channels with a maximum operating supply voltage of 5.5V and a typical operating supply voltage of 5V. It supports a high level output current of -128mA and a low level output current of 128mA, with a maximum output current of 64mA. The device operates across a temperature range of -40°C to 85°C and is available in a 56-SSOP surface mount package. Propagation delay is 6.5ns with a quiescent current of 3uA.
Texas Instruments SN74CBT16811CDL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT16811CDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.