20-bit FET bus switch, featuring 2 independent circuits and 20 switches. Operates with a 4V to 5.5V supply voltage, typically 5V, and a quiescent current of 3uA. Offers a propagation delay of 0.25ns and a turn-on delay time of 8ns. Designed for surface mount installation in a 48-SSOP package, with a temperature range of -40°C to 85°C. This RoHS compliant component supports a high level output current of -128mA and a low level output current of 128mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT16861DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.