
General-purpose FET bus switch, 1:1 (SPST), 1-channel. Features a single 5V operating supply voltage with a range of 4V to 5.5V. Offers a high level output current of 64mA and a low level output current of 15mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 0.25ns. This surface mount component is RoHS compliant and comes in SC packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBT1G384DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBT1G384DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT1G384DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
