4-channel, 1:1 SPST FET bus switch with 200MHz bandwidth. Features 4 independent circuits, 5V operating supply voltage, and -2V undershoot protection. CMOS technology with 4.4ns propagation delay and 64mA output current. Packaged in a 16-SSOP for surface mounting, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3125CDBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
