Quadruple FET bus switch, featuring -2V undershoot protection. This CMOS device offers 4 independent circuits, each with a single pole, double throw (SPDT) configuration. It operates from a 4V to 5.5V supply, with a typical operating voltage of 5V, and supports output currents of 64mA (typical) or ±128mA (peak). The component is housed in a 16-SSOP surface-mount package, suitable for operation across a -40°C to 85°C temperature range. Key performance metrics include a 0.15ns propagation delay and a 4.4ns turn-on delay time.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3125CDBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
No datasheet is available for this part.