Quad 1-bit driver, featuring true output, operates from a 4V to 5.5V supply with a typical 5V operating voltage. This CMOS technology component offers 4 independent circuits, each with 4 switches, and provides ±64mA output current. With a propagation delay of 0.15ns and a turn-on delay time of 4.4ns, it is housed in a 14-pin SOIC surface mount package. The device operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments SN74CBT3125CDG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3125CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.