
4-bit bus driver/transceiver featuring CMOS technology and a single supply. Offers true outputs with a maximum operating temperature of 85°C and a minimum of -40°C. Supports a supply voltage range of 4V to 5.5V with a typical operating voltage of 5V. Features 4 independent SPST switches, each capable of 64mA output current. Packaged in a TFSOP for surface mounting, this RoHS compliant component boasts a propagation delay of 0.15ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3125CDGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
No datasheet is available for this part.