4-channel, 1:1 FET bus switch with -2-V undershoot protection. Features 4 independent switches, 4-bit address bus width, and 200MHz bandwidth. Operates from a 4V to 5.5V supply, with a typical 5V operating voltage. Surface mountable in a 14-TSSOP package, offering 128mA high/low output current and 64mA output current. CMOS technology ensures low 3uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBT3125CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBT3125CPW technical specifications.
| Address Bus Width | 4b |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.4ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.15ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3125CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.