
Quad 4-bit FET bus switch IC featuring CMOS technology and a single supply type. Operates with a supply voltage range of 4V to 5.5V, typically 5V, and offers a propagation delay of 0.25ns. Includes 4 independent circuits with 4 bits and 4 switches each, supporting surface mount installation in an SSOP package. Delivers 64mA output current with low quiescent current of 3uA. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBT3125DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3125DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
