Quad 4-bit driver featuring true outputs, this buffer/line driver operates with a 4V to 5.5V supply voltage, typically 5V. It offers independent circuits with 4 bits per circuit, supporting a 64mA output current at both high and low levels. Designed for surface mounting in a TSSOP package, it boasts a fast 0.25ns propagation delay and a 6ns turn-on delay time. This CMOS technology component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments SN74CBT3125PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3125PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.