
General-purpose FET bus switch, 4-channel, 1:1 SPST configuration. Features 200MHz bandwidth, 0.25ns propagation delay, and 5.4ns turn-on delay. Operates with a single 5V supply voltage (4V to 5.5V range). Offers 128mA high-level and -128mA low-level output current, with 64mA output current. Packaged in a 14-SSOP surface-mount format, suitable for -40°C to 85°C operation. RoHS compliant and lead-free.
Texas Instruments SN74CBT3126DBR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3126DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
