
The SN74CBT3126DGVRG4 is a 4-channel single supply buffer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3126DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.001474oz |
| RoHS | Compliant |
No datasheet is available for this part.