4-channel, 1:1 SPST FET bus switch featuring 200MHz bandwidth and 0.25ns propagation delay. This CMOS device operates from a 4V to 5.5V supply, with a typical 5V operating voltage, and supports 64mA output current. Designed for surface mounting in a VQFN EP package, it offers independent control of four channels with non-inverting, standard '126-type pinout. Suitable for applications requiring low quiescent current (3uA) and operating temperatures from -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74CBT3126RGYR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | VQFN EP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3126RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.