
32-bit FET bus switch featuring 32 channels and 4 independent circuits. Operates with a 4V to 5.5V supply voltage, ideal for 5V systems. Offers a 200MHz bandwidth and a low propagation delay of 0.25ns. Designed for surface mount with a 96-LFBGA package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBT32245GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBT32245GKER technical specifications.
| Bandwidth | 200MHz |
| Package/Case | LFBGA |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 6uA |
| RoHS Compliant | No |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74CBT32245GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
