32-bit FET bus switch featuring 32 channels and 24 switches, operating from a 4V to 5.5V single supply voltage. This CMOS device offers a 200MHz bandwidth and a propagation delay of 0.25ns, with output currents of 128mA (low level) and -128mA (high level). Packaged in a 96-LFBGA for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT32245ZKER technical specifications.
| Bandwidth | 200MHz |
| Package/Case | LFBGA |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
No datasheet is available for this part.