Dual 4-bit driver featuring 8 independent switches for true output. This CMOS logic IC operates with a 4V to 5.5V supply voltage, supporting a 5V operating voltage. It offers a high output current of 128mA (low level) and -128mA (high level), with a typical output current of 64mA. The surface mount SOIC package has a propagation delay of 0.15ns and a turn-on delay time of 5.7ns, with a quiescent current of 3uA.
Texas Instruments SN74CBT3244CDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3244CDWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.