Octal FET Bus Switch, featuring -2V undershoot protection, operates with a single supply voltage from 4V to 5.5V, typically 5V. This CMOS technology device offers 8 switches with a high level output current of -128mA and a low level output current of 128mA, with a general output current of 64mA. It boasts a propagation delay of 0.15ns and a turn-on delay time of 5.7ns, with a low quiescent current of 3uA. The component is housed in a 20-SOIC surface mount package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3244CDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.