Dual 4-bit driver, true output, featuring 8 bits and 8 switches. This CMOS integrated circuit operates with a 5V supply voltage, supporting a range of 4V to 5.5V. It offers a high output current of 128mA (low level) and -128mA (high level), with a typical output current of 64mA. The component boasts a fast propagation delay of 0.15ns and a turn-on delay time of 5.7ns, with a low quiescent current of 3uA. Packaged in a 20-pin TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3244CPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.