
8-channel FET bus switch, SPST, 1:1 configuration, featuring 2 independent circuits and 2 control inputs. Operates with a 5V supply voltage (4V to 5.5V range) and offers 200MHz bandwidth. Supports -128mA to 128mA output current with a 64mA output current specification. Housed in a 20-TSSOP surface mount package, this CMOS technology component provides -2V undershoot protection and operates from -40°C to 85°C.
Texas Instruments SN74CBT3244CPWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3244CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
