8-channel general-purpose FET bus switch, 1:1 SPST configuration, featuring 2 independent control inputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 200MHz bandwidth. This CMOS technology component provides 128mA high and low level output current, with a 0.25ns propagation delay. Designed for surface mounting in a TFSOP package, it is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments SN74CBT3244DGVR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.9ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3244DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.