Octal FET Bus Switch, 8-bit, CMOS technology, featuring 8 switches and 2 independent circuits. Operates with a single 5V supply voltage (4.5V to 5.5V range). Offers output current of 64mA, with low level output current at 128mA and high level output current at -128mA. Propagation delay is 0.25ns, and turn-on delay time is 8.9ns. Packaged in a 20-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3244PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.9ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.