8-bit, 2-element CMOS bus switch featuring 8 non-inverting SPST switches. Offers a 200MHz bandwidth and 0.25ns propagation delay. Operates with a single 4.5V to 5.5V supply, with a typical 5V operating voltage and 50uA quiescent current. Supports ±64mA output current at 5V, with high/low level output current ratings of ±128mA. Surface mountable in a VQFN EP package, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74CBT3244RGYR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | VQFN EP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.9ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3244RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.