
8-bit Bus Transceiver, CMOS technology, featuring 8 independent switches with true outputs. Operates with a 4V to 5.5V supply voltage, ideal for 5V systems. Delivers ±128mA high-level and low-level output current, with a typical 64mA output current. Offers a fast 0.25ns propagation delay and 6.4ns turn-on delay. Packaged in a 20-pin QSOP for surface mounting, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74CBT3245ADBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBT3245ADBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3245ADBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
