Octal FET Bus Switch, 8-bit, single supply CMOS technology, featuring 8 independent switches. Operates with a supply voltage range of 4V to 5.5V, typically 5V, and offers output currents of ±128mA (high/low) and 64mA. With a propagation delay of 0.25ns and turn-on delay of 6.4ns, this component is suitable for surface mount applications in a 20-SSOP package. Operating temperature range is -40°C to 85°C, with a quiescent current of 50µA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3245ADBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.