
The SN74CBT3245AGQNR is an 8-bit non-inverting buffer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. The device features a high level output current of -128mA and a low level output current of 128mA. It is available in a VFBGA package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3245AGQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CBT |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
