The SN74CBT3245APWRE4 is an 8-bit buffer/line driver from Texas Instruments, featuring a high level output current of -128mA and a low level output current of 128mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a TSSOP-20 package and is compliant with RoHS regulations.
Texas Instruments SN74CBT3245APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3245APWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.