Octal FET Bus Switch, 8-bit, 8-channel, CMOS technology, operating from a 4V to 5.5V single supply. Features -2V undershoot protection, with high-level output current of -128mA and low-level output current of 128mA. Surface mountable in a 20-pin SSOP package, this RoHS compliant component offers a propagation delay of 0.15ns and a turn-on delay time of 5.3ns. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3245CDBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.