8-channel FET bus switch with 200MHz bandwidth, designed for 5V operation. Features -2V undershoot protection and a single control input. This surface mountable, 20-SOIC package component offers 128mA high and low level output current, with a typical output current of 64mA. Operating across a -40°C to 85°C temperature range, it boasts a 5.3ns propagation delay and is RoHS compliant.
Texas Instruments SN74CBT3245CDW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.3ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3245CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.