
8-bit, 8-channel CMOS bus switch featuring a single SPST element. This surface-mount component operates with a single supply voltage of 4V to 5.5V, typically 5V, and offers a bandwidth of 200MHz. It supports high and low level output currents of ±128mA, with a general output current of 64mA. The device is packaged in a 20-pin TSSOP on tape and reel, with a propagation delay of 0.15ns and a turn-on delay time of 5.3ns.
Texas Instruments SN74CBT3245CPWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3245CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
