General-purpose FET bus switch, featuring 8:1 multiplexer/demultiplexer functionality. Operates with a 5V supply voltage, supporting a range from 4V to 5.5V. Offers 1 independent circuit with 1 channel and 1 switch, utilizing CMOS technology. Delivers a high level output current of -128mA and a low level output current of 128mA. Packaged in a 16-SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74CBT3251DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3251DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.