Dual 1-of-4 FET multiplexer/demultiplexer featuring -2V undershoot protection. This CMOS logic IC operates with a single supply voltage of 5V, ranging from 4V to 5.5V. It offers 8 bits of data with 8 inputs and 2 outputs, utilizing 2 independent 1-of-4 switches. The component is packaged in a 16-SSOP for surface mounting and boasts a propagation delay of 0.15ns. Operating across a temperature range of -40°C to 85°C, it supports high-level output current of -128mA and low-level output current of 128mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3253CDBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
No datasheet is available for this part.