Dual 1-to-4 multiplexer and demultiplexer IC, featuring 8-bit capability with 8 inputs and 2 outputs. This CMOS device operates from a 4V to 5.5V supply, with a typical 5V operating voltage. It offers a low quiescent current of 3µA and a fast propagation delay of 0.15ns. The component supports surface mounting within a TSSOP package and provides ±128mA high/low level output current.
Texas Instruments SN74CBT3253CPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3253CPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.