
Dual 1-to-4 multiplexer/demultiplexer IC featuring 8 bits and 2 outputs. This CMOS component operates with a single 5V supply, supporting a voltage range of 4V to 5.5V. It offers a propagation delay of 0.15ns and a turn-on delay time of 6.2ns, with independent circuits for flexible configuration. The surface-mount TSSOP package is RoHS compliant and designed for tape and reel packaging.
Texas Instruments SN74CBT3253CPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3253CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
