Dual 1-Of-4 FET Multiplexer/Demultiplexer 16-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3253DBLE technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Propagation Delay | 250ps |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.