
Dual 4:1 multiplexer/demultiplexer IC featuring 8-bit capability and CMOS technology. This surface mount component operates with a single supply voltage of 5V, ranging from 4V to 5.5V. It offers independent circuits with a high level output current of -128mA and a low level output current of 128mA. The SSOP package is RoHS compliant and lead-free, with a propagation delay of 0.25ns and a turn-on delay time of 7.9ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3253DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
No datasheet is available for this part.
