
CMOS 4:1, 2-channel analog multiplexer/demultiplexer with TTL inputs. Features 200MHz bandwidth, 15 Ohm on-resistance, and 0.25ns propagation delay. Operates from a 4V to 5.5V supply with a typical 5V operating voltage and 3uA quiescent current. Surface mountable in a 16-SSOP package, this lead-free, RoHS compliant component offers 8 bits of switching capability across 2 independent channels. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBT3253DBR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.95mm |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3253DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.