
This 5-V, 2-channel analog multiplexer/demultiplexer features TTL inputs and operates across a 4V to 5.5V supply range, with a nominal 5V operating voltage. It offers 8 bits of data and 2 independent channels, each with 2 switches. The device supports a high level output current of -128mA and a low level output current of 128mA. Packaged in a 16-SSOP for surface mounting, it boasts a propagation delay of 0.25ns and a turn-on delay time of 7.9ns. Operating from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74CBT3253DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3253DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.