
Dual 4:1 multiplexer/demultiplexer IC, featuring 8 bits and 2 channels. Operates with a single supply voltage range of 4V to 5.5V, with a typical operating voltage of 5V. Offers a 200MHz bandwidth and a propagation delay of 0.25ns. Designed for surface mount with a SOIC package, this CMOS component supports 4 switches and provides independent circuits. RoHS compliant and lead-free, it has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3253DG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 4 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
