
2-channel analog multiplexer, 4:1 configuration, featuring TTL inputs and a 5V operating supply voltage. This integrated circuit offers 8 bits of data selection with two independent 1-of-4 switches. Designed for surface mounting in a 16-SOIC package, it operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 5.5V. Key specifications include a 0.25ns propagation delay and 7.9ns turn-on delay time, with low quiescent current of 3uA. This RoHS compliant component is available on tape and reel.
Texas Instruments SN74CBT3253DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3253DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
