Dual 1-to-4 multiplexer/demultiplexer with true output, featuring 8 bits and 2 switches. Operates with a single supply voltage of 5V, ranging from 4V to 5.5V. Offers a propagation delay of 0.25ns and a turn-on delay time of 7.9ns. This CMOS technology component supports surface mounting in a 16-pin SOIC package, with high and low level output currents of -128mA and 128mA respectively. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74CBT3253DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3253DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.