Dual 1-of-4 FET multiplexer/demultiplexer with 8-bit capability, featuring 2 independent circuits and 2 outputs. Operates with a supply voltage range of 4V to 5.5V, typically 5V, and offers a propagation delay of 0.25ns. This surface-mount component is housed in a 16-TSSOP package, suitable for operation between -40°C and 85°C. It supports high and low level output currents of -128mA and 128mA respectively, with a low quiescent current of 3uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3253PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.