
CMOS bus switch featuring 8-input, 2-output multiplexer/demultiplexer functionality. This 1-element device offers a 200MHz bandwidth and a 0.25ns propagation delay, supporting single supply operation from 4V to 5.5V. Packaged in a 16-pin TSSOP for surface mounting, it provides 2 independent SP4T switches with a high level output current of -128mA and a low level output current of 128mA. Operating at a low quiescent current of 3uA, this RoHS compliant component is ideal for high-speed switching applications.
Texas Instruments SN74CBT3253PWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1mm |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3253PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
