Quad 1-to-2 multiplexer/demultiplexer with true output, featuring 8-bit data path and 4 independent switches. Operates from a 4V to 5.5V supply voltage with a typical 5V operating voltage. Offers a 0.24ns propagation delay and 6.5ns turn-on delay. Surface mountable in a 16-pin SSOP package, this CMOS component supports ±128mA high/low output current and has a quiescent current of 3uA.
Texas Instruments SN74CBT3257CDBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3257CDBRG4 to view detailed technical specifications.
No datasheet is available for this part.