
Quad 1-to-2 multiplexer/demultiplexer IC featuring true outputs. This CMOS device operates with a single supply voltage of 5V, ranging from 4V to 5.5V. It offers 8 inputs and 4 outputs, with 4 independent switches and 8 bits. The component supports a high level output current of -128mA and a low level output current of 128mA. Packaged in a 16-pin SSOP for surface mounting, it boasts a propagation delay of 0.25ns and a turn-on delay time of 5.7ns. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74CBT3257DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3257DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
