
4-bit FET multiplexer/demultiplexer IC, featuring 8 inputs and 4 outputs. This CMOS component operates with a single supply voltage ranging from 4V to 5.5V, with a typical operating voltage of 5V. It offers a 200MHz bandwidth and a propagation delay of 0.25ns, supporting a high level output current of -128mA and a low level output current of 128mA. Designed for surface mounting in a TSSOP package, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBT3257PWG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3257PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
