
The SN74CBT3257PWRG4 is a high-speed multiplexer/demultiplexer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a bandwidth of 200MHz and can handle high-level output currents of up to -128mA. The device is packaged in a TSSOP-16 package and is RoHS compliant. It is designed to operate on a single supply voltage between 4.0V and 5.5V, with an operating supply current of 3uA.
Texas Instruments SN74CBT3257PWRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3257PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
