Dual FET bus switch, featuring 2 independent circuits and 2 bits, offers -128mA high-level and 128mA low-level output current. Operating at a 5V supply voltage, this CMOS technology component boasts a 0.15ns propagation delay and 5.1ns turn-on delay. Designed for surface mount installation in an 8-SOIC package, it operates within a -40°C to 85°C temperature range and supports a maximum supply voltage of 5.5V. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74CBT3305CDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3305CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.