Dual 1-bit driver, true output, CMOS technology, operating supply voltage of 5V, with a minimum of 4V and maximum of 5.5V. Features 2 independent circuits and 2 switches, offering high level output current of -128mA and low level output current of 128mA. Surface mountable in a TSSOP package, this RoHS compliant component operates between -40°C and 85°C with a propagation delay of 0.15ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3305CPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
No datasheet is available for this part.