
2-channel FET bus switch, 1:1 (SPST) configuration, featuring -2-V undershoot protection. Operates with a 5V supply voltage, supporting a 4V to 5.5V range. Offers 2 independent circuits, each with 2 bits of address bus width and 2 switches. Achieves 200MHz bandwidth with a 4.6ns propagation delay and 0.15ns turn-on delay. Housed in an 8-SOIC surface mount package, this CMOS technology component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments SN74CBT3306CD technical specifications.
| Address Bus Width | 2b |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.6ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.15ns |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3306CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.